RS PRO Sleeve Anchor 16 x 105mm x 50mm, 18mm fixing hole

RS Stock No.:
1777075
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
RS stock number 1777075
Product description RS PRO Sleeve Anchor 16 x 105mm x 50mm, 18mm fixing hole
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand RS PRO
Length 50 mm
Type Sleeve Anchor Hex Nut
Maximum Fixing Thickness 50 mm
Thread Size 16 x 105 mm
Fixing Hole Diameter 18 mm
Checking stock...
IDR
184,501.51
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1184,501.5136,900.30
*price per unit indicative
"RS PRO Sleeve Anchor 16 x 105mm x 50mm, 18mm fixing hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda