RS PRO Sleeve Anchor 20 x 100mm x 100mm, 22mm fixing hole

RS Stock No.:
1777073
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
RS stock number 1777073
Product description RS PRO Sleeve Anchor 20 x 100mm x 100mm, 22mm fixing hole
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand RS PRO
Length 100 mm
Type Sleeve Anchor Hex Nut
Maximum Fixing Thickness 45 mm
Thread Size 20 x 100 mm
Fixing Hole Diameter 22 mm
Checking stock...
IDR
393,652.17
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1393,652.1778,730.43
*price per unit indicative
"RS PRO Sleeve Anchor 20 x 100mm x 100mm, 22mm fixing hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda