RS PRO Through Bolt 16 x 220mm x 220mm, 18mm fixing hole

RS Stock No.:
1776957
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
RS stock number 1776957
Product description RS PRO Through Bolt 16 x 220mm x 220mm, 18mm fixing hole
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS PRO Through Bolt BZP ETA Option 7

The highly durable BZP (bright zinc plated) through bolt fixings from our trusted and reliable own brand RS PRO is the perfect fastener for use with non-cracked concrete consisting of grades C20/25 & C50/60. Available in a range of lengths and sizes to accommodate a variety of applications, the tough anchors ensure a secure fixing suitable for medium to heavy-duty loads. RS PRO through bolts has an option 7 ETA approval ensuring a high-quality fixing.

Features and benefits

• Made with highly durable bright zinc plating
• Ideal for use with non-cracked concrete C20/25 & C50/60
• Available in a range of anchor sizes and dimensions
• ETA option 7 approved
• Perfect for attaching medium to heavy-duty loads

Common applications

Through bolts are used in a wide range of applications, ideally for when the fixture is in place at the time of installation and the hole can be drilled through. Some of the most common applications are:

• Outdoor seating
• Handrails
• Barriers
• Warehouse racking
• Facade systems

What are through bolts used for?

Through bolts are an ideal fixing to be used to attach medium to heavy duty objects to concrete.

What other types of through bolts are there?

There is a range of through bolt fixings to suit a variety of applications such as:

• Steel through bolts
• Stainless steel through bolts
• BZP through bolts
• Galvanised through bolts
• Hanger through bolts

How to insert a through bolt/anchor fixing

• Before attempting a through bolt fixing it is essential that you identify the drill bit size you need and the depth of the hole required
• Once this is established, a hole can be created using the drill ensuring that any dust and debris is cleaned out ready for the anchor to be inserted
• Next screw the washer on to the top of the through bolt until it is flush with the bolt
• Insert the through bolt into the hole, giving it a gentle tap with a hammer if required until it reaches the end of the hole
• Once inserted you can begin tightening the nut on the anchor until you it clicks. Be careful not to add too much torque as this can effect the quality of the fixing.
• Finally remove the nut and washer and the through bolt will be ready to use

What is ETA?

ETA refers to European Technical Assessment and is given to fixings that pass certain high-level durability tests. Options 1-6 tend to be for through bolts and fixings that can be used with cracked concrete, whereas 7-12 is for through bolts that can be used with non-cracked concrete, with option 7 being the highest level.

Can you remove a through bolt fixing?

Through bolt fixings are not designed to be removed once inserted as this can cause damage to the base material and can create a hole. However, if required the anchor can be sawed off with a hacksaw.


Specifications

Attribute Value
Brand RS PRO
Maximum Fixing Thickness 118 mm
Thread Size 16 x 220 mm
Type Through Bolt
Fixing Hole Diameter 18 mm
Length 220 mm
Checking stock...
IDR
392,708.16
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1392,708.1678,541.63
*price per unit indicative
"RS PRO Through Bolt 16 x 220mm x 220mm, 18mm fixing hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda