DeWALT Nylon Wall Plug 60mm, 12mm fixing hole

RS Stock No.:
1228335
Mfr. Prt No.:
DFM3440250
Brand:
DeWALT

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1228335
Product description DeWALT Nylon Wall Plug 60mm, 12mm fixing hole
Manufacturer / Brand DeWALT
Manufacturer part number DFM3440250
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
RS stock number 1228335
Product description DeWALT Nylon Wall Plug 60mm, 12mm fixing hole
Manufacturer / Brand DeWALT
Manufacturer part number DFM3440250

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

DeWALT Nylon Wall Plugs

The DeWALT nylon wall plug has been designed with anti-rotation barbs. The barbs on the rawl plugs resist spinning in the holes of your plasterboard, concrete or stone.

Note

Refer to the Nylon Plug datasheet for more information and installation instructions.

Features and Benefits

Resists spinning in holes
Ribbed design improves the pull-out strength

Typical Applications

The expansion fittings can be used for skirting, curtain rail, bathroom fittings, motion sensor and picture fitting. The plugs work in concrete, natural stone, aerated concrete, brick and gypsum blocks and other materials.


Specifications

Attribute Value
Brand DeWALT
Material Nylon
Type Wall Plug
Fixing Hole Diameter 12 mm
Length 60 mm
Checking stock...
IDR
54,752.58
Out of stock
Price Box (1 Box of 25)
Box(s)Per Box(IDR)Per Unit(IDR)
154,752.582,190.10
*price per unit indicative
"DeWALT Nylon Wall Plug 60mm, 12mm fixing hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda