RS PRO Steel Zinc plated & clear Passivated Self Clinching Stud, M4, length-12mm

RS Stock No.:
0827388
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0827388
Product description RS PRO Steel Zinc plated & clear Passivated Self Clinching Stud, M4, length-12mm
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
RS stock number 0827388
Product description RS PRO Steel Zinc plated & clear Passivated Self Clinching Stud, M4, length-12mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Captive Stud Fasteners

Threaded self-clinching studs designed for quick installation using a simple press.

Case-hardened, zinc plated & clear passivated mild steel, to BS3382
Provides a cost-effective means of threaded stud placement in thin sheet metal applications


Specifications

Attribute Value
Brand RS PRO
Finish Zinc plated & clear Passivated
Length 12 mm
For Panel Thickness Minimum 1 mm
Material Steel
Head Diameter 5.5 mm
Fixing Hole Diameter 4 mm
Thread Size M4
Checking stock...
IDR
114,644.77
IDR
61,570.43
Out of stock
Price Bag (1 Bag of 50)You save IDR 53,074.34 (46.3%)
Bag(s)Per Bag(IDR)Per Unit(IDR)
161,570.431,231.41
*price per unit indicative
"RS PRO Steel Zinc plated & clear Passivated Self Clinching Stud, M4, length-12mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda