RS PRO 624 piece Stainless Steel Screw/Bolt & Nut Kit

RS Stock No.:
4667720
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4667720
Product description RS PRO 624 piece Stainless Steel Screw/Bolt & Nut Kit
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
RS stock number 4667720
Product description RS PRO 624 piece Stainless Steel Screw/Bolt & Nut Kit
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro A2 Stainless Steel Hexagon Head Screw & Nut Kit

From the trusted RS PRO brand, these stainless steel hexagon set screws and nuts are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or torque wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles. They are constructed from A2 stainless steel which means they have excellent resistance to wear and tear and can even be safely used in food production applications.

This RS Pro kit contains A2 18//8 (percentage of chromium and nickel) stainless steel ISO Metric screws and nuts. This kit contains a total of 624 pieces. A2 grade stainless steel, offers excellent corrosion resistance, cleanability and the ability to handle extremely low and high temperatures. Stainless steel's resistance to corrosion, staining and low maintenance make it an ideal material for this screw, bolt and nut kit.

Hex set screws are fully threaded and can be used with a nut or in a tapped hole. The bolts are tightened with a wrench, and are usually used with appropriate hex nuts and washers.

Features and Benefits


• Supplied in compartmentalized carry case
• Resistant to corrosion, chemicals and heat up to 850°C
• Suitable for use in food, medical, chemical, electronic & construction applications

Applications

Due to their versatility, hex screws and nuts are used in many applications where two materials need to be joined together. They can be used in;

• Construction
• Machine repairs
• Outdoor furniture
• DIY projects

What are the benefits of stainless steel?

Stainless steel is useful for more than just a visual purpose. The main highlight would be the superior corrosion resistance, stopping unwanted issues like rusting. High heat resistance is also a big benefit, due to the way stainless steel is created, it can withstand an incredible amount of heat as opposed to a screw or socket made from standard steel. The only possible issue may be cost, however, a reliable and durable material will not only increase the longevity of the application, but also the sustainability.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Drive Type Hex
Finish Plain
Nut Type Hex
Number of Pieces 624
Screw/Bolts Lengths 20 → 50 mm
Screw/Bolt Length Shortest 20 mm
Material Stainless Steel
Head Shape Hex
Screw/Bolt Length Longest 50 mm
Screw/Bolt Type Set Screw
Thread Size M10, M12, M6, M8
Stainless Steel Type A2 304
Checking stock...
IDR
2,662,108.20
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,662,108.20
*price per unit indicative
"RS PRO 624 piece Stainless Steel Screw/Bolt & Nut Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda