1190 piece Steel Screw/Bolt Kit, No. 6, No. 8, No. 10

RS Stock No.:
5349552
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5349552
Product description 1190 piece Steel Screw/Bolt Kit, No. 6, No. 8, No. 10
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
RS stock number 5349552
Product description 1190 piece Steel Screw/Bolt Kit, No. 6, No. 8, No. 10
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

BZP Steel, Cross Recess Pan Head Self Drilling Screw Kit

To DIN 7504
Self drilling screws, capable of drilling their own pilot holes into sheet metal up to 5mm thick
Can be used in light and heavy guage sheet metals, soft plastics etc and are ideal for applications in heating and air conditioning metal and fibreglass fabrication industries
Kit contains 1190 self tapping screws, supplied in a moulded plastic storage case


Specifications

Attribute Value
Brand RS PRO
Drive Type Phillips
Finish Galvanised
Number of Pieces 1190
Screw/Bolt Length Shortest 9 mm
Screw/Bolts Lengths 9 → 25 mm
Material Steel
Head Shape Pan
Screw/Bolt Length Longest 25 mm
Screw/Bolt Type Self Tapping Screw
Thread Size No. 6, No. 8, No. 10
Checking stock...
IDR
977,469.91
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
1977,469.91
*price per unit indicative
"1190 piece Steel Screw/Bolt Kit, No. 6, No. 8, No. 10" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda