1025 piece Plain Stainless Steel Metric Cotter Pin Kit A2 304,

RS Stock No.:
0484051
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0484051
Product description 1025 piece Plain Stainless Steel Metric Cotter Pin Kit A2 304,
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
RS stock number 0484051
Product description 1025 piece Plain Stainless Steel Metric Cotter Pin Kit A2 304,
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

RS PRO Stainless Steel Split Cotter Pin Kit

RS PRO metric cotter pin kit contains 1025-piece of pins, made of A2 grade stainless steel with plain finish. Each cotter pin conforms to DIN94 standards. These pins are a type of mechanical fastener that can hold assemblies together and are easy to install and remove and offer a reliable fastening solution for light-duty applications.
Cotter pins (also known as a split pins or cotter key) are metal fasteners that are bent during installation to lock it in place. Typically made of thick wire with a half-circular cross section, split pins come in multiple sizes and types. Cotter pins are a flat metal that is open on one end and folded to a small eyelet at the opposite end. The open end of the pin is bent apart, locking it in place when inserted into hole. When removed they are designed to be discarded and replaced, because of fatigue from bending.

Features and Benefits:

Manufactured from A2 grade stainless steel
Wide selection of pins for all your securing needs
Diameter ranging from 1.6 to 4 mm
Length ranging from 25 to 50 mm
Metric system of measurement

Kit Contents (Pin dia. x Length x Qty):
1.6 dia. x 25 mm x 75
2 dia. x 20 mm x 100
2.5 dia. x 20 mm x 50
2.5 dia. x 25 mm x 100
2.5 dia. x 40 mm x 75
3.2 dia. x 25 mm x 150
3.2 dia. x 40 mm x 75
3.2 dia. x 50 mm x 100
4 dia. x 25 mm x 75
4 dia. x 40 mm x 50
4 dia. x 50 mm x 75

Typical Application:

Cotter pins or split pins are a light-duty type of basic metal fastener, often found holding shafts and similar components in place, or keeping machinery aligned. They feature an eyelet to enable various attachments, and generally require the use of pliers or other manipulating tools to bend out the two separate tines of the pin once it has been inserted through a suitably sized hole. These pins can be used for the following:
Keep machine parts in proper alignment
Attaching lightly loaded pulleys and gears to shafts
Used to fasten metal together, for example: staple or rivet

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
System of Measurement Metric
Finish Plain
Pin Type Cotter
Number of Pieces 1025
Diameter Largest 4 mm
Material Stainless Steel
Diameter Smallest 1.6 mm
Stainless Steel Type A2 304
Length Shortest 25 mm
Length Longest 50 mm
Checking stock...
IDR
2,050,389.72
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
12,050,389.72
*price per unit indicative
"1025 piece Plain Stainless Steel Metric Cotter Pin Kit A2 304," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda