600 piece Galvanised Steel Metric Spring Tension Pin Kit
- RS Stock No.:
- 0374064
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 0374064 |
| Product description | 600 piece Galvanised Steel Metric Spring Tension Pin Kit |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0374064 |
| Product description | 600 piece Galvanised Steel Metric Spring Tension Pin Kit |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO Metric Spring Tension Pin Kit
RS PRO spring tension pin kit which contains 600 pieces of corrosion-resistant and galvanised steel pins. These pins are supplied in a handy and convenient compartment storage box and feature a wide range of sizes, diameters and lengths to suit a variety of applications to fit all types of job. This metric spring tension pin is suitable for use as locating dowels or retaining pins.
Kit contains range of Spring Tension Pins:
2 mm dia. - x 8 mm x 12 mm x 18 mm x 20 mm lengths
2.5 mm dia. x 8 mm x 12 mm x 18 mm x 20 mm lengths
3 mm dia. x 10 mm x 16 mm x 24 mm x 30 mm lengths
3.5 mm dia. x 10 mm x 16 mm x 24 mm x 30 mm lengths
4 mm dia. x 12 mm x 24 mm x 35 mm x 40 mm lengths
5 mm dia. x 12 mm x 24 mm x 35 mm x 40 mm lengths
Features and Benefits:
Metric pin kit in storage box - assortment of different sizes of pins
Corrosion resistant zinc plated carbon steel
Convenient plastic case is equipped with organised compartments allowing easy storage and keep pin fasteners clean and neat
Spring steel construction for flexibility, balance, durability
Suitable for use as locating dowels or retaining pins
Positive locking action in holes drilled to normal production tolerances
Pin diameter ranging from 2 mm to 5 mm
Pin length ranging from 8 mm to 40 mm
Slotted spring tension pin
Typical Applications:
Spring tension pins are a type of fastener and can be used in a number of applications such as assembly and manufacturing processes.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| System of Measurement | Metric |
| Finish | Galvanised |
| Pin Type | Slotted Spring |
| Number of Pieces | 600 |
| Diameter Largest | 5 mm |
| Material | Steel |
| Diameter Smallest | 2 mm |
| Length Shortest | 8 mm |
| Length Longest | 40 mm |