315 piece Plain Metric Dowel Pin Kit

RS Stock No.:
0279515
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0279515
Product description 315 piece Plain Metric Dowel Pin Kit
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
RS stock number 0279515
Product description 315 piece Plain Metric Dowel Pin Kit
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Tapered and Parallel Dowel Pin Kits

These RS PRO kits contain dowel pins which are small and cylindrical and are a type of industrial fastener which can join two or more items together.
Options available include the following sizes:
279-515 - 315 piece metric parallel dowel pin kit
279-509 - 345 piece metric taper dowel pin kit
279-521 – 350 piece imperial parallel dowel pin kit

Supplied in a polypropylene storage box
Ideal for service and maintenance departments

Typical Applications:

Dowel pins can be used in various applications such as tool rooms for pivots, spindles and locating pins. They are also popular in automotive industries and furniture construction. These steel pins can be inserted into holes to hold the parts of an assembly together by using friction. Dowel pins can hold two or more parts together in a fixed alignment using a very tight fit to keep them firmly in place.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
System of Measurement Metric
Finish Plain
Pin Type Dowel
Number of Pieces 315
Diameter Largest 10 mm
Diameter Smallest 2.5 mm
Length Shortest 10 mm
Length Longest 50 mm
Checking stock...
IDR
2,050,704.39
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
12,050,704.39
*price per unit indicative
"315 piece Plain Metric Dowel Pin Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda