RS PRO 50 Piece Black Domed Cap & Cup Washer Kit 1507/MM6X25 BLEU

RS Stock No.:
0549117
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0549117
Product description RS PRO 50 Piece Black Domed Cap & Cup Washer Kit 1507/MM6X25 BLEU
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
RS stock number 0549117
Product description RS PRO 50 Piece Black Domed Cap & Cup Washer Kit 1507/MM6X25 BLEU
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Polypropylene Domed Cap & Cup Washers

Polypropylene screw-cap kits consisting of pairs of domed caps and cup washers, available in three matt finish colours.,The cup washers are held in place by the screw, bolt or rivet head, and the domed cap clips into place over the washer.

Note

Type U61, U63 & U64 have low-profile caps, and are primarily intended for countersunk head screws, although they may also be used with pan head screws.,Size to suit any specific screw will depend on the screw size and head type.

Suitable for insulating screwheads, enhancing appearance of panels & instrument cases, providing lightweight feet etc
Each kit contains 25 pairs of caps & washers, in 4 sizes
Accommodates screw sizes from M2 to M5 (No. 3 to No.12)
Smallest size is ideally suited to covering RS Speedriv 3mm rivets

25 pairs (caps/washers) of each type are included in each kit.

LI549123-01LI549117-01L549117-01L549123-01LF549117-10LD549117-02LD549117-03LE549117-11

Specifications

Attribute Value
Brand RS PRO
Finish Plain
Domed Cap Height Largest Size 6.8 mm
Number of Pieces 50
Largest Domed Cap Outside Diameter 16.3 mm
Material PP
Domed Cap Height Smallest Size 3.7 mm
Cup Hole Diameter Smallest Size 3.8 mm
Cup Hole Diameter Largest Size 5.5 mm
Smallest Domed Cap Outside Diameter 10 mm
Colour Black
Cup Inside Diameter Smallest Size 6.5 mm
Cup Inside Diameter Largest Size 11.7 mm
Checking stock...
IDR
204,955.06
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
1204,955.06
*price per unit indicative
"RS PRO 50 Piece Black Domed Cap & Cup Washer Kit 1507/MM6X25 BLEU" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda