Coral Vinyl Plastic Shim, 20in x 5in x 0.762mm

RS Stock No.:
0519030
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
RS stock number 0519030
Product description Coral Vinyl Plastic Shim, 20in x 5in x 0.762mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand RS PRO
Thickness 0.762 mm
Length 20 in
Colour Coral
Width 5 in
Material Vinyl
Checking stock...
IDR
381,484.93
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1381,484.93
*price per unit indicative
"Coral Vinyl Plastic Shim, 20in x 5in x 0.762mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda