RS PRO 1 Pair Screened Multicore Data Cable, 0.35 mm², 22 AWG, 100m, Grey Sheath

RS Stock No.:
8606704
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8606704
Product description RS PRO 1 Pair Screened Multicore Data Cable, 0.35 mm², 22 AWG, 100m, Grey Sheath
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
RS stock number 8606704
Product description RS PRO 1 Pair Screened Multicore Data Cable, 0.35 mm², 22 AWG, 100m, Grey Sheath
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Industrial Cable

Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.

Overall Screened Single Pair Cable

A single twisted pair of 7//0.25 mm tinned copper conductors with polypropylene insulation, wrapped in an aluminised tape with a tinned copper drain wire and a PVC outer sheath.

WARNING : These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

Features and Benefits
·Designed for the internal wiring of appliances and electronic equipment
·PVC sheath


Specifications

Attribute Value
Brand RS PRO
American Wire Gauge 22 AWG
Length 100 m
Standards Met Euroclass Eca
Number of Pairs 1
Cable Shape Multicore
Series EcoCable mini
Core Strands 7/0.254 mm
Cross Sectional Area 0.35 mm²
Cable Type Multicore
Outer Sheath Material PVC
Characteristic Impedance 51 Ω
Voltage Rating 300 V
Shield Type Aluminium Foil-PET Tape
Sheath Colour Grey
Screened/Unscreened Screened
Outer Diameter 3.8 mm
Checking stock...
IDR
1,505,381.28
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
11,505,381.2815,053.81
*price per unit indicative
"RS PRO 1 Pair Screened Multicore Data Cable, 0.35 mm², 22 AWG, 100m, Grey Sheath" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda