Alpha Wire 1 Pair Screened Twisted Pair PROFIBUS Data Cable, 0.32 mm², 22 AWG, 30m, Purple Sheath

RS Stock No.:
7491589
Mfr. Prt No.:
6462 VI005
Brand:
Alpha Wire

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7491589
Product description Alpha Wire 1 Pair Screened Twisted Pair PROFIBUS Data Cable, 0.32 mm², 22 AWG, 30m, Purple Sheath
Manufacturer / Brand Alpha Wire
Manufacturer part number 6462 VI005
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
RS stock number 7491589
Product description Alpha Wire 1 Pair Screened Twisted Pair PROFIBUS Data Cable, 0.32 mm², 22 AWG, 30m, Purple Sheath
Manufacturer / Brand Alpha Wire
Manufacturer part number 6462 VI005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Alpha Wire 300 V Single-Pair PROFIBUS-DP Cable

Offering industry-leading mechanical and electrical performance for the major industrial automation protocols, including ControlNet, RS-485, DeviceNet, Fieldbus, PROFIBUS and Industrial Twinax. With multiple configurations, the Alpha Wire data cable range is sure to meet the needs of your demanding applications.
Suitable for use with FIT-221 and FIT-321 heat-shrink tubing.

Features and Benefits

Operating Temperature: -30°C to +75°C (PLTC, CMG), -30° to +60°C (AWM)
Red-Green conductor colour coding
Tinned copper conductors
Foam high-density polyethelene insulation
Foil and tinned copper braided shielding
Purple PVC jacket
UL sunlight resistant

Standards and Approvals

UL AWM 20201 (6462 only), UL PLTC, UL CMG, CSA CMG FT4


Specifications

Attribute Value
Brand Alpha Wire
Number of Pairs 1
Screened/Unscreened Screened
Outer Diameter 8 mm
Cable Type PROFIBUS
American Wire Gauge 22 AWG
Length 30 m
Cable Shape Twisted Pair
Standards Met CE, CSA, UL
Series Alpha Essentials
Core Strands 1/0.32 mm
Outer Sheath Material PVC
Cross Sectional Area 0.32 mm²
Voltage Rating 300 V
Characteristic Impedance 150 Ω
Sheath Colour Purple
Number of Cores 2
Checking stock...
IDR
3,283,057.00
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
13,283,057.00109,435.23
*price per unit indicative
"Alpha Wire 1 Pair Screened Twisted Pair PROFIBUS Data Cable, 0.32 mm², 22 AWG, 30m, Purple Sheath" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda