Alpha Wire 25 Pair Screened Twisted Pair Data Cable, 0.23 mm², 24 AWG, 30m, Grey Sheath

RS Stock No.:
7056029
Mfr. Prt No.:
5480/25C SL005
Brand:
Alpha Wire
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
RS stock number 7056029
Product description Alpha Wire 25 Pair Screened Twisted Pair Data Cable, 0.23 mm², 24 AWG, 30m, Grey Sheath
Manufacturer / Brand Alpha Wire
Manufacturer part number 5480/25C SL005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Shielded Multipair Cables

APPROVALS : UL type CM, AWM 2464, UL VW-1


Specifications

Attribute Value
Brand Alpha Wire
Number of Pairs 25
Core Strands 7/0.2 mm
Cross Sectional Area 0.23 mm²
Cable Type Twisted Pair
Outer Sheath Material PVC
Cable Shape Twisted Pair
Voltage Rating 300 V
Shield Type F/UTP
Sheath Colour Grey
Screened/Unscreened Screened
Characteristic Impedance 82 Ω
Outer Diameter 13.39 mm
American Wire Gauge 24 AWG
Length 30 m
Standards Met CE
Checking stock...
IDR
8,907,363.69
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
18,907,363.69296,912.12
*price per unit indicative
"Alpha Wire 25 Pair Screened Twisted Pair Data Cable, 0.23 mm², 24 AWG, 30m, Grey Sheath" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda