Belden 1 Pair Screened Twisted Pair Data Cable, 0.8 mm², 18 AWG, 304m, Chrome Sheath

RS Stock No.:
3827218
Mfr. Prt No.:
8760NH.00305
Brand:
Belden

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3827218
Product description Belden 1 Pair Screened Twisted Pair Data Cable, 0.8 mm², 18 AWG, 304m, Chrome Sheath
Manufacturer / Brand Belden
Manufacturer part number 8760NH.00305
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
RS stock number 3827218
Product description Belden 1 Pair Screened Twisted Pair Data Cable, 0.8 mm², 18 AWG, 304m, Chrome Sheath
Manufacturer / Brand Belden
Manufacturer part number 8760NH.00305

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: NL


Product Details

Belden Single Twisted Pair Overall Shielded Cable

If you need a reliable cable for instrumentation, control, and computer applications, try the single twisted pair shielded cables from Belden.

These versatile cables use PE (Polyethylene) insulated stranded conductors, ensuring excellent insulation as PE provides low dielectric loss and high dielectric strength. They are non-plenum and are suitable for indoor use.

These Belden cables also feature the patented overall Beldfoil® shielding technology, a highly effective screen constructed with aluminium/polyester foil. It is lightweight, thin, and flexible whilst remaining strong, for optimal shield coverage.

The twisted pair design helps minimise external interference with data transmission, as the conductors carry signals in opposite directions to negate crosstalk.

Features and Benefits:

• Single pair polyethylene insulated stranded conductors
• Superior coverage and extra insulation due to overall Beldfoil® aluminium-polyester shield
• 120.4101 N max. recommended pulling tension
• UL Flame test: UL 1685 UL loading

Applications:

Instrumentation
Control Systems
Computing

Belden is an industry leader worldwide in designing and manufacturing highly efficient and reliable cabling, networking and connectivity products. Their products are tested to strict quality standards to deliver safe, high-performance signal transmission solutions for every application.

What are the benefits of shielded cabling?

Cables which are screened, or shielded, are better protected again electromagnetic interference (EMI) than unshielded versions. EMI refers to electrical noise which is conducted or radiated, and it can negatively affect the functioning of devices and equipment. Screening reduces crosstalk between cables (signal leakage), ensuring higher signal integrity.


Specifications

Attribute Value
Brand Belden
Cable Type Twisted Pair
Outer Sheath Material LSZH
Voltage Rating 300 V
Shield Type F/UTP
Sheath Colour Chrome
Cable Shape Twisted Pair
Screened/Unscreened Screened
Outer Diameter 6 mm
American Wire Gauge 18 AWG
Fire Behaviour Flame Retardant, Halogen Free
Length 304 m
Core Strands 16/30 AWG
Standards Met Euroclass B2ca-s1 d1 a1
Cross Sectional Area 0.8 mm²
Number of Pairs 1
Checking stock...
IDR
10,583,086.33
Out of stock
Price Reel (1 Reel of 304)
Reel(s)Per Reel(IDR)Per Unit(IDR)
110,583,086.3334,812.78
*price per unit indicative
"Belden 1 Pair Screened Twisted Pair Data Cable, 0.8 mm², 18 AWG, 304m, Chrome Sheath" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda