Alpha Wire 4 Pair Screened Twisted Pair Data Cable, 0.23 mm², 24 AWG, 30m, Grey Sheath
- RS Stock No.:
- 1118972
- Mfr. Prt No.:
- 5474C SL005
- Brand:
- Alpha Wire

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1118972 |
| Product description | Alpha Wire 4 Pair Screened Twisted Pair Data Cable, 0.23 mm², 24 AWG, 30m, Grey Sheath |
| Manufacturer / Brand | Alpha Wire |
| Manufacturer part number | 5474C SL005 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1118972 |
| Product description | Alpha Wire 4 Pair Screened Twisted Pair Data Cable, 0.23 mm², 24 AWG, 30m, Grey Sheath |
| Manufacturer / Brand | Alpha Wire |
| Manufacturer part number | 5474C SL005 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Foil Shielded Multi-pair
The Alpha Wire foil shielded multi-pair cable contains 24 AWG stranded tinned copper wire conductors; the foil shield is made of aluminium/mylar tape facing inwards. The low capacitance of this cable improves transmission and signal integrity.
APPROVALS : UL Recognised, CSA
Features and benefits
Foil shield offers good high-frequency shielding
Stranded tinned copper conductors improve flexibility
PVC insulation provides good resistance to abrasion, chemicals, and water
Flame Retardant to rating FT4
Applications
Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems
Specifications
| Attribute | Value |
| Brand | Alpha Wire |
| Number of Pairs | 4 |
| Core Strands | 7/0.2 mm |
| Cross Sectional Area | 0.23 mm² |
| Cable Type | Twisted Pair |
| Cable Shape | Twisted Pair |
| Outer Sheath Material | PVC |
| Voltage Rating | 300 V |
| Shield Type | F/UTP |
| Sheath Colour | Grey |
| Screened/Unscreened | Screened |
| Characteristic Impedance | 76 Ω |
| Outer Diameter | 6.17 mm |
| American Wire Gauge | 24 AWG |
| Fire Behaviour | Flame Retardant |
| Length | 30 m |
| Standards Met | CE |