RS PRO Grey Diamond Paste 1/10μm Grade , 10ml Bottle
- RS Stock No.:
- 3155125
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
| RS stock number | 3155125 |
| Product description | RS PRO Grey Diamond Paste 1/10μm Grade , 10ml Bottle |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Diamond Paste, Slurry & Lubricant
Synthetic diamond compounds or slurry can be used for rapid stock removal (90micron) to superfinishing (1/15 micron). The formulation uses De Beers™ synthetic diamonds, micronised into an octahedral shape for consistent long lasting cutting performance. All compounds are oil and water miscible and can be lubricated with RS diamond lubricant. Suitable for use on Ferrous metals, Tungsten Carbide, Steel, Stainless Steel, Synthetic and Natural Precious Stones.
Synthetic Diamond Paste
Supplied in 5g syringes
Compound and syringe label colour-coded for grade recognition
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Grit Size | 1/10 µm |
| Bottle Size | 10 ml |
| Colour | Grey |
| Abrasive Type | Paste |