RS PRO Resistance Thermometer Detector (RTD) Wire, PFA Sheath Twisted, Type RTD, 7/0.2mm, Screened, 50m

RS Stock No.:
8275827
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8275827
Product description RS PRO Resistance Thermometer Detector (RTD) Wire, PFA Sheath Twisted, Type RTD, 7/0.2mm, Screened, 50m
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
RS stock number 8275827
Product description RS PRO Resistance Thermometer Detector (RTD) Wire, PFA Sheath Twisted, Type RTD, 7/0.2mm, Screened, 50m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Thermocouple extension cable

From the trusted brand RS PRO, comes a range of high quality and great value thermocouple extension cables.
Manufactured to industry standards, these extension wires are an excellent solution for extending the distance between a temperature probe and the instrument that providing the reading.

Features and benefits

  • Maximum operating temperature of up to +260 °C

  • Strong, highly flexible and resistant to acids, oils and other harmful substances

  • Insulated with high quality PFA (Perfluoroalkoxy) teflon

  • Screened construction

  • Available with either 4 or 6 cores

  • Available with either 50m or 100m length

  • RoHS (Restriction of Hazardous Substances Directive) compliant

Applications

Thermocouples are instruments that are designed to provide temperature measurement of substances and have a variety of applications such as;

  • Medical - research into DNA and hypodermic insertion to detecting a tumour.

  • Vehicle diagnostics - used to monitor and adjust factors such as battery health, exhaust readings, spark plug function and brake performance.

  • Temperature readings in boilers, heating sensors, and ovens

  • Food thermometers, industrial probes, and sensors

What is the difference between screened and unscreened cables?

Screened share a lot in common with unscreened cables however screened cables emit less electromagnetic energy which can cause signal interference with cables that are nearby.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Thermocouple Type RTD
Length 50 m
Insulation Material PFA
Screened/Unscreened Screened
Core Strands 7/0.2 mm
Cable Shape Twisted
Maximum Operating Temperature +260 °C
Number of Strands 4
Checking stock...
IDR
4,921,124.13
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,921,124.13
*price per unit indicative
"RS PRO Resistance Thermometer Detector (RTD) Wire, PFA Sheath Twisted, Type RTD, 7/0.2mm, Screened, 50m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda