RS PRO Thermocouple Wire, PTFE Sheath Flat Pair, Type T, 1/0.315mm, Unscreened, 25m

RS Stock No.:
3630418
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3630418
Product description RS PRO Thermocouple Wire, PTFE Sheath Flat Pair, Type T, 1/0.315mm, Unscreened, 25m
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
RS stock number 3630418
Product description RS PRO Thermocouple Wire, PTFE Sheath Flat Pair, Type T, 1/0.315mm, Unscreened, 25m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

PVC Insulated thermocouple cable

From the trusted brand RS PRO, comes a range of high quality and great value thermocouple and cables.

Manufactured to industry standards, these thermocouple extension wires are an excellent solution for providing a connection between a temperature probe and the instrument that providing the reading.

Features and benefits

  • Strong PTFE insulation

  • Maximum operating temperature of up to +250 °C

  • Unscreened

  • Stranded 1/0.2mm and 1/0.315 conductors

  • 25m in length

  • Type K and T offered in the range

  • Ideal for rapid, simple production of flexible thermocouples

  • Flat pair twin-twisted, solid conductor construction

  • Class 1 tolerance

  • Conforms to IEC 584-3

  • Tolerance Class 1 for optimum accuracy

Applications

Thermocouples are instruments that are designed to provide temperature measurement of substances and have a variety of applications such as;

  • Medical - research into DNA and hypodermic insertion to detecting a tumour.

  • Vehicle diagnostics - used to monitor and adjust factors such as battery health, exhaust readings, spark plug function and brake performance.

  • Temperature readings in boilers, heating sensors, and ovens

  • Food thermometers, industrial probes, and sensors

What is the difference between screened and unscreened cables?

Screened share a lot in common with unscreened cables however screened cables emit less electromagnetic energy which can cause signal interference with cables that are nearby.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Thermocouple Type T
Length 25 m
Screened/Unscreened Unscreened
Core Strands 1/0.315 mm
Insulation Material PTFE
Cable Shape Flat Pair
Number of Strands 1
Maximum Operating Temperature +250 °C
Standards Met IEC
Checking stock...
IDR
1,317,103.73
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,317,103.73
*price per unit indicative
"RS PRO Thermocouple Wire, PTFE Sheath Flat Pair, Type T, 1/0.315mm, Unscreened, 25m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda