Molex PREMO-FLEX FFC JUMPER FFC Jumper Cable, 1.25mm Pitch, 152mm Cable Length
- RS Stock No.:
- 4682684
- Mfr. Prt No.:
- 98268-0265
- Brand:
- Molex

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 4682684 |
| Product description | Molex PREMO-FLEX FFC JUMPER FFC Jumper Cable, 1.25mm Pitch, 152mm Cable Length |
| Manufacturer / Brand | Molex |
| Manufacturer part number | 98268-0265 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4682684 |
| Product description | Molex PREMO-FLEX FFC JUMPER FFC Jumper Cable, 1.25mm Pitch, 152mm Cable Length |
| Manufacturer / Brand | Molex |
| Manufacturer part number | 98268-0265 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
1.25mm FFC
PREMO-FLEX FFC JUMPER FFC Jumper Cable
Molex brings you an additional product to its already wide range of FFC cable jumpers. The PREMO-FLEX FFC JUMPER FFC Jumper Cable is an excellent FFC (flat flex cable) at 152mm length.
This jumper cable has a multitude of markets and applications such as;
- Automotive – this can cover Radio, CD, DVD, GPS device, LCDs, Keyboard and Moveable units
- Consumer - this can cover Set-top box’s, Camcorders and Plasma displays
- Computer – this can cover Notebooks, Printers, Scanners, Keyboards, and LCD flat panels
- Industrial
- Medical Equipment
- Military
- Home Appliance- Control Panels
Features
- Type A jumpers, contacts on same side
- Rated 30V/1.2A
- Temp Rating: -40 to +80°C
- Use with any 1.25 mm pitch FFC connectors
Benefits
- Simple assembly process
- Meets Registration Evaluation, Authorization, and Restriction of Chemicals (REACH) requirements
- Meets industry-standard ZIF connector requirements
- Ease-of-assembly in hard-to-reach applications
- Ideal for electrical connections between PCBs, display boards, etc.
Specifications
| Attribute | Value |
| Brand | Molex |
| Ribbon Cable Type | FFC |
| Connector 2 Number of Ways | 20 |
| Number of Ways | 20 |
| Terminated/Unterminated | Unterminated |
| Connector 1 Number of Ways | 20 |
| Cable Length | 152 mm |
| Pitch | 1.25 mm |
| Screened/Unscreened | Unscreened |
| Series | Premo-Flex |
| Hi-Flex | Yes |
| High Density | Yes |