Harting 50 Way Unscreened Flat Ribbon Cable, 64.43 mm Width, 5m

RS Stock No.:
7193449
Mfr. Prt No.:
6618297001205
Brand:
HARTING

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7193449
Product description Harting 50 Way Unscreened Flat Ribbon Cable, 64.43 mm Width, 5m
Manufacturer / Brand HARTING
Manufacturer part number 6618297001205
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
RS stock number 7193449
Product description Harting 50 Way Unscreened Flat Ribbon Cable, 64.43 mm Width, 5m
Manufacturer / Brand HARTING
Manufacturer part number 6618297001205

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

Flat cable 1.27 mm

A flat cable from Harting for insulation displacement termination.

Features and Benefits
· Edge mark on first conductor
· UL AWM-style 2651 CSA
· PVC insulation, grey
· Copper tinned


Specifications

Attribute Value
Brand HARTING
Ribbon Cable Type Flat
Terminated/Unterminated Unterminated
Current Rating 1.3 A @ 10 °C Rise Above Ambient
Cable Shape Ribbon
Conductor Strand Type Stranded
Pitch 1.27 mm
Number of Ways 50
Voltage Rating 300 V
Priced to Clear Yes
American Wire Gauge 28 AWG
Capacitance 45.9 pF/m
Sheath Colour Grey
Number of Strands 7
Width 64.43 mm
Screened/Unscreened Unscreened
Reel Length 5 m
Characteristic Impedance 105 Ω
Checking stock...
IDR
758,669.37
Out of stock
Price Bag (1 Bag of 5 Metres)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1758,669.37151,733.87
*price per unit indicative
"Harting 50 Way Unscreened Flat Ribbon Cable, 64.43 mm Width, 5m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda