Harting 34 Way Unscreened Flat Ribbon Cable, 42.91 mm Width, 30m

RS Stock No.:
6937879
Mfr. Prt No.:
09180347005
Brand:
HARTING

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6937879
Product description Harting 34 Way Unscreened Flat Ribbon Cable, 42.91 mm Width, 30m
Manufacturer / Brand HARTING
Manufacturer part number 09180347005
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
RS stock number 6937879
Product description Harting 34 Way Unscreened Flat Ribbon Cable, 42.91 mm Width, 30m
Manufacturer / Brand HARTING
Manufacturer part number 09180347005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

Flat cable 1.27 mm

APPROVALS : UL

Colour coded flat cable for insulation displacement termination
UL AWM-style 20 130
PVC
Copper tinned
UL VW1


Specifications

Attribute Value
Brand HARTING
Ribbon Cable Type Flat
Capacitance 42.7 pF/m
Terminated/Unterminated Unterminated
Maximum Operating Temperature +105 °C
Sheath Colour Multicoloured
Number of Strands 7
Width 42.91 mm
Screened/Unscreened Unscreened
Reel Length 30 m
American Wire Gauge 28 AWG
Minimum Operating Temperature -20 °C
Cable Shape Ribbon
Conductor Strand Type Stranded
Pitch 1.27 mm
Characteristic Impedance 105 Ω
Number of Ways 34
Voltage Rating 300 V
Checking stock...
IDR
4,613,796.43
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
14,613,796.43153,793.21
*price per unit indicative
"Harting 34 Way Unscreened Flat Ribbon Cable, 42.91 mm Width, 30m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda