3M 26 Way Unscreened Flat Ribbon Cable, 33.02 mm Width, Series 3319, 5m
- RS Stock No.:
- 3428568
- Mfr. Prt No.:
- 3319-26 5MTR
- Brand:
- 3M

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 3428568 |
| Product description | 3M 26 Way Unscreened Flat Ribbon Cable, 33.02 mm Width, Series 3319, 5m |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 3319-26 5MTR |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3428568 |
| Product description | 3M 26 Way Unscreened Flat Ribbon Cable, 33.02 mm Width, Series 3319, 5m |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 3319-26 5MTR |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
High Flex
APPROVALS : UL recognised
3M High Flex 1.27mm Pitch Ribbon Cable - Type 3319
From 3M, this 3319 ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.
APPROVALS : UL recognised
Features and Benefits
• 28awg stranded wire on 1.27mm (0.050in.) centres allows termination to a broad line of IDC connectors
• Designed to interface with 3M and all other connectors on a 1.27mm (0.050in.) pitch, this high-flex life cable performs 100 million cycles at 44.5mm (1 3/4 in.) diameter
• Constructed of 19 strands of high strength copper alloy provides the longest flex life available for dynamic applications
• Insulation resistance >1x1010Ω/10ft(3m)
Applications
Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Round ribbon cables are more flexible than flat ribbon, and provide space efficient solutions to high data transmission. Ribbon cabling is often used in;
• Test and Measure
• Computing
• Robotics
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Specifications
| Attribute | Value |
| Brand | 3M |
| Ribbon Cable Type | Flat |
| Series | 3319 |
| Terminated/Unterminated | Unterminated |
| Conductor Strand Type | Stranded |
| Core Strands | 19/0.079 mm |
| Pitch | 1.27 mm |
| Number of Ways | 26 |
| Voltage Rating | 300 V |
| Size of Strands | 0.79 mm |
| Capacitance | 44.608 pF/m |
| American Wire Gauge | 28 AWG |
| Maximum Operating Temperature | +105 °C |
| Sheath Colour | Black |
| Number of Strands | 19 |
| Width | 33.02 mm |
| Screened/Unscreened | Unscreened |
| Reel Length | 5 m |
| Characteristic Impedance | 171 Ω |
| Hi-Flex | Yes |
| Minimum Operating Temperature | -20 °C |
| Cable Shape | Ribbon |