Alpha Wire 12 Core Unscreened Control Cable, 0.35 mm², Grey PVC Sheath, 30m, 22 AWG

RS Stock No.:
8282288
Mfr. Prt No.:
1181C SL005
Brand:
Alpha Wire
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
RS stock number 8282288
Product description Alpha Wire 12 Core Unscreened Control Cable, 0.35 mm², Grey PVC Sheath, 30m, 22 AWG
Manufacturer / Brand Alpha Wire
Manufacturer part number 1181C SL005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Unshielded Multi-Conductor PVC Cable 300 V

A multi conductor, industrial cable with tinned copper conductors, PVC insulation and overall PVC jacket. Designed for various applications including control & processing, communications, instrumentation and audio systems.

APPROVALS : UL, CSA

Features and Benefits

Tinned copper conductors that resist corrosion
PVC insulation
PVC jacket


Specifications

Attribute Value
Brand Alpha Wire
Insulation Material PVC
Minimum Operating Temperature -20 °C
Length 30 m
Standards Met CE, CSA, UL
Series Alpha Essentials
Core Strands 7/0.25 mm
Number of Cores 12
Cross Sectional Area 0.35 mm²
Minimum Bend Radius 10 x Diameter
Conductor Material Tinned Copper
Voltage Rating 300 V
Drain Wire No
Conductor Resistance 16.4 Ω/1000ft
Screen Type Unscreened
Maximum Operating Temperature +80 °C
Sheath Colour Grey
Screened/Unscreened Unscreened
Outer Diameter 6.91 mm
Sheath Material Polyvinyl Chloride PVC
American Wire Gauge 22 AWG
Checking stock...
IDR
2,039,271.38
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
12,039,271.3867,975.71
*price per unit indicative
"Alpha Wire 12 Core Unscreened Control Cable, 0.35 mm², Grey PVC Sheath, 30m, 22 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda