RS PRO Screened Multicore Data Cable, 0.22 mm², 24 AWG, 500m, Grey Sheath

RS Stock No.:
8124779
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8124779
Product description RS PRO Screened Multicore Data Cable, 0.22 mm², 24 AWG, 500m, Grey Sheath
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
RS stock number 8124779
Product description RS PRO Screened Multicore Data Cable, 0.22 mm², 24 AWG, 500m, Grey Sheath
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Industrial Cable

Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.

Overall Foil-screened Multi-conductor

From RS Pro, this multi-conductor and drain wire cable is ideal for data applications. With an overall foil screen and tinned copper wire, the cable ensures effective grounding, keeping unwanted electrical noise away from the circuit. These advantages mean this foil screened cable can be used confidentially in 232 applications, as well as for computer interconnection.

The cores are insulated with PVC and wrapped in an aluminsied polyester tape, encased in a PVC outer sheath.

WARNING : These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

Features and Benefits

• Overall Foil Screen
• Tinned Copper Conductors
• 300V Voltage Rating
• Max Conductor DC Resistance @20°C: 95.8 Capacitance (PF/M)
• Attenuation: 6dB/100m@1MHz
• Max Temperature Rating: +80°C

Applications

Foil-screened data cable is used in the internal wiring of electronic equipment where high speed data transmission is a plus. The foil shielding also means the cable can stand up to high-frequency RFI applications. Typical applications include;

• Computer Wiring
• Point of Sale Equipment
• Process and Control
• Data Transmission

What are the Advantages of Foil Shielding?

Foil shielding is cheap and light-weight, and often used as a cheaper alternative to braided cables when it comes to EMI and RFI suitability, as well as offering complete shielding coverage. It also offers more space-saving options with lower cable diameters for use in smaller devices.

Unfortunately, foil shielding it is not as durable as braided shielding, and is not suitable to high-flex applications.

Why RS Pro?

RS Pro strives to provide you with the choice and reliability you need in your workplace purchases. Whether for a small machine shop or large automated factory, RS Pro can furnish you with cabling solutions to suit your requirements.

Providing versatile and high-quality cables tested by our in house experts, RS Pro offers you an assurance of quality at competitive prices.

For workplace cabling in almost any industry, RS Pro has the solution you need.


Specifications

Attribute Value
Brand RS PRO
Core Strands 7/0.2 mm
Number of Cores 5
Cross Sectional Area 0.22 mm²
Minimum Bend Radius 5 x Diameter
Cable Shape Multicore
Conductor Material Copper
Shield Type Foil
Voltage Rating 300 V
Outer Sheath Material PVC
Drain Wire Yes
Screen Type Foil
Maximum Operating Temperature +70 °C
Sheath Colour Grey
Screened/Unscreened Screened
Outer Diameter 4.95 mm
Sheath Material Polyvinyl Chloride PVC
Standards Met RoHS
American Wire Gauge 24 AWG
Insulation Material SR-PVC
Current Rating 1 A
Fire Behaviour Flame Retardant
Minimum Operating Temperature -20 °C
Length 500 m
Checking stock...
IDR
8,195,370.37
Out of stock
Price Reel (1 Reel of 500 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
18,195,370.3716,390.74
*price per unit indicative
"RS PRO Screened Multicore Data Cable, 0.22 mm², 24 AWG, 500m, Grey Sheath" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda