Alpha Wire Unscreened Multicore Data Cable, 0.56 mm², 20 AWG, 30m, Grey Sheath

RS Stock No.:
6733267
Mfr. Prt No.:
1895L SL005
Brand:
Alpha Wire

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6733267
Product description Alpha Wire Unscreened Multicore Data Cable, 0.56 mm², 20 AWG, 30m, Grey Sheath
Manufacturer / Brand Alpha Wire
Manufacturer part number 1895L SL005
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
RS stock number 6733267
Product description Alpha Wire Unscreened Multicore Data Cable, 0.56 mm², 20 AWG, 30m, Grey Sheath
Manufacturer / Brand Alpha Wire
Manufacturer part number 1895L SL005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Alpha Wire LSZH Communication and Control Cable

Alpha Wire multipair industrial cables with low smoke, zero-halogen (LSZH) insulation and jacket. This LSZH material can minimise smoke effects and harmful corrosive gases in the event of a fire. Low smoke eases visibility and reduced danger of smoke inhalation, the low toxicity means people suffer no harm from halogenated gases.

APPROVALS : UL Type CM, UL VW-1 flame test, CSA Type CMG FT4

Features and Benefits

LSZH materials for low-smoke properties & reduced toxicity
Tinned copper conductors resist corrosion
Stranded conductors for installation flexibility
Multiconductor and multipair configurations
Available in either shielded or unshielded versions
Foil shielded, overall or individual pairs, for EMI protection and improved signal integrity
Colour coded conductor insulation for easy identification


Specifications

Attribute Value
Brand Alpha Wire
Standards Met CE, CSA, UL
Series Alpha Essentials
Core Strands 7/0.32 mm
Number of Cores 2
Cable Shape Multicore
Cross Sectional Area 0.56 mm²
Minimum Bend Radius 10 x Diameter
Outer Sheath Material LSZH
Maximum Operating Temperature +75 °C
Sheath Colour Grey
Conductor Material Tinned Copper
Screened/Unscreened Unscreened
Outer Diameter 4.83 mm
Sheath Material Low Smoke Zero Halogen (LSZH)
American Wire Gauge 20 AWG
Conductor Resistance 0.2 Ω/1000ft
Insulation Material LSZH
Fire Behaviour Halogen Free
Minimum Operating Temperature -20 °C
Voltage Rating 300 V
Drain Wire No
Screen Type Unscreened
Length 30 m
Checking stock...
IDR
771,256.17
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1771,256.1725,708.54
*price per unit indicative
"Alpha Wire Unscreened Multicore Data Cable, 0.56 mm², 20 AWG, 30m, Grey Sheath" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda