Lapp 3 Core Unscreened H05VV5-F Control Cable, 2.5 mm², Grey PVC Sheath, 50m, 13 AWG

RS Stock No.:
4440890
Mfr. Prt No.:
0015403
Brand:
Lapp

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4440890
Product description Lapp 3 Core Unscreened H05VV5-F Control Cable, 2.5 mm², Grey PVC Sheath, 50m, 13 AWG
Manufacturer / Brand Lapp
Manufacturer part number 0015403
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
RS stock number 4440890
Product description Lapp 3 Core Unscreened H05VV5-F Control Cable, 2.5 mm², Grey PVC Sheath, 50m, 13 AWG
Manufacturer / Brand Lapp
Manufacturer part number 0015403

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Ölflex® 150 Quattro

From Lapp, OLFLEX 150 Quattro cables are an oil resistant multi-standard cable suited for a variety of applications. The harmonised cable has H05VV5-F and AWM approvals. With a special PVC-based compound sheath, it also features a high degree of chemical resistance, meaning it is suitable for specialist industrial environments.

The cable is made up fine strands of bare copper wire, twisted in layers, with a PVC core insulation. The Quattro 150 cable has multiple certifications and is suitable for wide range of applications. A such the series is available with varying numbers of cores, conductor sizes, and dimensions.

Though they are suitable for use in both dry and wet environments, these cables are not suitable for outdoor applications.

Features and Benefits

• Oil-resistant according to EN 50363-4-1: TM5
• Flame-retardant according to IEC 60332-1-2
• Chemical resistance
• PVC Core Insulation
• Twisted cores in layers
• Silver-grey RAL 7001
• Nominal Voltage 300/500V

Applications

Lapp OLFLEX 150 Quattro cables are harmonised (HAR) and suitable for occasional flexing, as such are widely used in fixed installations with medium mechanical load. Their intrinsic resistance makes them particularly suited for wiring in;

• HVAC Systems
• Plant Engineering
• Machine Tools

Accessories

OLFLEX Quattro cables can be securely managed through panel and machine housing with the Lapp range of cable glands, such as the Skintop Click range of easy-fit glands.

• 560-678 is an M12 Skintop Click Cable Gland for 3.5-7mm Cable Diameters
• 475-091 is an M16 Skintop Click Cable Gland for 4.5-10mm Cable Diameters
• 475-136 is an M20 Skintop Click Cable Gland for 7-13mm Cable Diameters
• 475-132 is an M25 Skintop Click Cable Gland for 9-17mm Cable Diameters
• 560-688 is an M32 Skintop Click Cable Gland for 11-21mm Cable Diameters


Specifications

Attribute Value
Brand Lapp
Control Cable Type H05VV5-F
Screened/Unscreened Unscreened
Outer Diameter 9.6 mm
Sheath Material Polyvinyl Chloride PVC
American Wire Gauge 13 AWG
Insulation Material PVC
Fire Behaviour Flame Retardant
Minimum Operating Temperature -40 °C
Length 50 m
Standards Met CE, CSA, UL
Screen Type Unscreened
Maximum Operating Temperature +70 °C
Sheath Colour Grey
Series ÖLFLEX 150
Number of Cores 3
Cross Sectional Area 2.5 mm²
Minimum Bend Radius 4 x Diameter
Conductor Material Copper
Voltage Rating 500 V
Drain Wire Yes
Checking stock...
IDR
4,577,504.49
Out of stock
Price Reel (1 Reel of 50 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
14,577,504.4991,550.09
*price per unit indicative
"Lapp 3 Core Unscreened H05VV5-F Control Cable, 2.5 mm², Grey PVC Sheath, 50m, 13 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda