Alpha Wire Screened Multicore Industrial Cable, 0.2 mm², 24 AWG, 30m, Grey Sheath

RS Stock No.:
0408889
Mfr. Prt No.:
86205CY SL005
Brand:
Alpha Wire
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
RS stock number 0408889
Product description Alpha Wire Screened Multicore Industrial Cable, 0.2 mm², 24 AWG, 30m, Grey Sheath
Manufacturer / Brand Alpha Wire
Manufacturer part number 86205CY SL005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Xtra Guard™ Flexible - Supra Shield

The Alpha Wire Xtra Guard™ Flexible - Supra Shield cable is long lasting and flexible in order to provide expert performance.

Features and Benefits

Rated for up to 14 million flex cycles - (408-930 & 408-902 are rated up to 6 million)
Oil, solvent and chemical resistance
Available in a wide variety of configurations
Liquid-tight installation per IP67 or NEMA 6
Supra-Shield provides precise EMI interference resistance

Applications

Exceptional performance flexible cables designed for use in high flex, high torsion & continuous flex applications


Specifications

Attribute Value
Brand Alpha Wire
Series Xtra-Guard Flex
Core Strands 10/0.16 mm
Number of Cores 5
Cross Sectional Area 0.2 mm²
Minimum Bend Radius 8 x Diameter
Conductor Material Tinned Copper
Voltage Rating 300 V
Drain Wire No
Maximum Operating Temperature +120 °C
Sheath Colour Grey
Screened/Unscreened Screened
Outer Diameter 5.72 mm
Screen Type Unscreened
Sheath Material Polyvinyl Chloride PVC
Conductor Resistance 95.14 Ω/km
American Wire Gauge 24 AWG
Insulation Material PVC
Minimum Operating Temperature -40 °C
Length 30 m
Standards Met CE, CSA, UL
Checking stock...
IDR
4,414,820.10
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
14,414,820.10147,160.67
*price per unit indicative
"Alpha Wire Screened Multicore Industrial Cable, 0.2 mm², 24 AWG, 30m, Grey Sheath" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda