Belden Screened Multicore Industrial Cable, 0.22 mm², 24 AWG, 305m, Chrome Sheath

RS Stock No.:
0382453
Mfr. Prt No.:
9536.00U305
Brand:
Belden

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0382453
Product description Belden Screened Multicore Industrial Cable, 0.22 mm², 24 AWG, 305m, Chrome Sheath
Manufacturer / Brand Belden
Manufacturer part number 9536.00U305
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
RS stock number 0382453
Product description Belden Screened Multicore Industrial Cable, 0.22 mm², 24 AWG, 305m, Chrome Sheath
Manufacturer / Brand Belden
Manufacturer part number 9536.00U305

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: NL


Product Details

Overall Shielded Multi-core Cable

A multi-conductor computer cable with semi-rigid PVC insulation

Features and Benefits
· Overall Beldfoil® screen
· Grey PVC overall sheath
· Voltage rating: 300 V

Applications
· EIA RS-232 applications


Specifications

Attribute Value
Brand Belden
Series 95XX
Core Strands 7/0.20 mm
Number of Cores 6
Cross Sectional Area 0.22 mm²
Minimum Bend Radius 10 x Diameter
Conductor Material Tinned Copper
Voltage Rating 300 V
Drain Wire Yes
Screen Type Foil
Maximum Operating Temperature +80 °C
Sheath Colour Chrome
Screened/Unscreened Screened
Outer Diameter 5.08 mm
Sheath Material Polyvinyl Chloride PVC
Conductor Resistance 82.02 Ω/km
American Wire Gauge 24 AWG
Insulation Material PVC
Current Rating 1.75 A
Fire Behaviour Flame Retardant
Minimum Operating Temperature -30 °C
Length 305 m
Checking stock...
IDR
10,761,714.00
Out of stock
Price Box (1 Box of 304 Metres)
Box(s)Per Box(IDR)Per Unit(IDR)
110,761,714.0035,400.38
*price per unit indicative
"Belden Screened Multicore Industrial Cable, 0.22 mm², 24 AWG, 305m, Chrome Sheath" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda