RS PRO Red 0.2 mm² Hook Up Wire, 24 AWG, 11/0.16 mm, 100m

RS Stock No.:
8739933
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8739933
Product description RS PRO Red 0.2 mm² Hook Up Wire, 24 AWG, 11/0.16 mm, 100m
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
RS stock number 8739933
Product description RS PRO Red 0.2 mm² Hook Up Wire, 24 AWG, 11/0.16 mm, 100m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS UL 1430 Hook-Up Wire

The UL1430 Hook up wire is used for internal wiring of electronic and electrical equipment

• 100m lengths
• Stranded tinned copper conductor
• Various colours
• 22, 24, 26, 28AWG
• XLPVC Material
• UL758, UL1581


Specifications

Attribute Value
Brand RS PRO
Core Strands 11/0.16 mm
Cross Sectional Area 0.2 mm²
Conductor Material Tinned Copper
Voltage Rating 300 V
Maximum Operating Temperature +105 °C
Sheath Colour Red
Outer Diameter 1.4 mm
American Wire Gauge 24 AWG
Insulation Material PVC
Insulation Wall Thickness 1.4 mm
Wire Style UL1430
Minimum Operating Temperature 0 °C
Length 100 m
Standards Met UL1430
Checking stock...
IDR
291,594.20
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1291,594.202,915.94
*price per unit indicative
"RS PRO Red 0.2 mm² Hook Up Wire, 24 AWG, 11/0.16 mm, 100m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products