Alpha Wire Red 0.75 mm² Hook Up Wire, 18 AWG, 16/0.25 mm, 30m

RS Stock No.:
8425876
Mfr. Prt No.:
1555 RD005
Brand:
Alpha Wire
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
RS stock number 8425876
Product description Alpha Wire Red 0.75 mm² Hook Up Wire, 18 AWG, 16/0.25 mm, 30m
Manufacturer / Brand Alpha Wire
Manufacturer part number 1555 RD005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Alpha Wire 1000 V, PVC Hook-Up Wire – MIL-W-76 B Type MW

Alpha Wires 1000 V PVC hook-up wire is a tough, high-performing wire which can be used in the electronics industry and can also be used in military applications. This hook-up wire has been made from quality PVC and is available in an assortment of colours for easy circuit identification.

Features and Benefits

Temperature range: -40°C to +80°C
Excellent uniformity and low-fray design for easy-handling, stripping and termination
Stranded or solid tinned copper conductor
PVC insulation
Mil-spec compliance: MIL-W-76 B Type MW
Colour-coded insulation for easy circuit identification
Good abrasion resistance
Excellent flame resistance

What is Mil-spec?

Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. Suitable for demanding electronic military applications. Military hook-up wire is expected to work under extreme conditions such as, temperature, shock and exposure to chemicals.

Product Application Information

Control cabinets in protected environments
Machine tool on the factory floor
High temperature oven
Off-road construction equipment
Transformers
Switchboard
Military


Specifications

Attribute Value
Brand Alpha Wire
Core Strands 16/0.25 mm
Cross Sectional Area 0.75 mm²
Conductor Material Copper
Voltage Rating 1 kV
Maximum Operating Temperature +80 °C
Sheath Colour Red
Outer Diameter 2 mm
American Wire Gauge 18 AWG
Insulation Material PVC
Insulation Wall Thickness 0.4 mm
Wire Style MIL-W-76
Minimum Operating Temperature -40 °C
Length 30 m
Standards Met Military MIL-W-76B TYPE MW
Checking stock...
IDR
1,155,363.35
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
11,155,363.3538,512.11
*price per unit indicative
"Alpha Wire Red 0.75 mm² Hook Up Wire, 18 AWG, 16/0.25 mm, 30m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products