Alpha Wire Purple 0.08 mm² Hook Up Wire, EcoWire Series, 28 AWG, 7/0.12 mm, 30m

RS Stock No.:
6877376
Mfr. Prt No.:
6710 VI005
Brand:
Alpha Wire

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6877376
Product description Alpha Wire Purple 0.08 mm² Hook Up Wire, EcoWire Series, 28 AWG, 7/0.12 mm, 30m
Manufacturer / Brand Alpha Wire
Manufacturer part number 6710 VI005
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
RS stock number 6877376
Product description Alpha Wire Purple 0.08 mm² Hook Up Wire, EcoWire Series, 28 AWG, 7/0.12 mm, 30m
Manufacturer / Brand Alpha Wire
Manufacturer part number 6710 VI005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

EcoWire ™

Alpha Wire 600 V, mPPE Hook Up Wire, EcoWire Series

EcoWire from Alpha Wire is the latest innovation in hook-up wire. EcoWire combines increased performance with a minimal environmental impact due to it being fully recyclable.
This hook up wire is manufactured from a modified polyphenylene ether (mPPE) thermoplastic. EcoWire can be easily recycled since it does not contain hazardous materials. The enhanced dielectric properties of this hook up wire make it possible to have a reduced wall thickness while still maintaining the same electrical properties as PVC.

Features and Benefits

• Fully recyclable
• Up to 45% smaller diameter than PVC
• Up to 40% lighter than other insulation materials
• Excellent dielectric strength
• Low specific gravity
• Flame retardant to UL VW-1 rating
• EcoWire Plus range available with excellent resistance to hazardous oils and chemicals
• Stranded or solid tinned copper conductors
• Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)

What is UL/CSA standard?

The UL standard (Underwriters Laboratories) is a recognised certificate that requires the rigorous testing of product samples to determine whether the product meets specific, defined requirements. These requirements are often based on UL's published and nationally recognised Standards for Safety.
CSA approval (Canadian Standards Association) provides product testing and certification for electrical, mechanical, plumbing, gas and various other products. This approval is recognised in Canada, the U.S and various countries around the world. It includes a stringent series of flame tests on wires and cables.

Product Application Information

Hook up wire is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances.
Alpha Wire’s FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.


Specifications

Attribute Value
Brand Alpha Wire
Conductor Material Copper
Voltage Rating 600 V
Shield Type Unshielded
Maximum Operating Temperature +105 °C
Sheath Colour Purple
Outer Diameter 0.86 mm
American Wire Gauge 28 AWG
Insulation Material MPPE
Insulation Wall Thickness 0.3 mm
Wire Style UL11028
Minimum Operating Temperature -40 °C
Length 30 m
Standards Met CE, CSA, UL
Series EcoWire
Core Strands 7/0.12 mm
Cross Sectional Area 0.08 mm²
Checking stock...
IDR
411,903.03
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1411,903.0313,730.10
*price per unit indicative
"Alpha Wire Purple 0.08 mm² Hook Up Wire, EcoWire Series, 28 AWG, 7/0.12 mm, 30m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products