RS PRO Aluminium Oxide Cutting Disc, 115mm x 1mm Thick, P60 Grit, 10 in pack

RS Stock No.:
1849243
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
RS stock number 1849243
Product description RS PRO Aluminium Oxide Cutting Disc, 115mm x 1mm Thick, P60 Grit, 10 in pack
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SI


Product Details


Specifications

Attribute Value
Brand RS PRO
Disc Diameter 115 mm
Grit Size P60
Abrasive Material Aluminium Oxide
Disc Shape Round
Maximum Safe Speed 13300 rpm
Number in Pack 10
Thickness 1 mm
Disc Type Cutting Disc
Application General Purpose & Stainless Steel
Checking stock...
IDR
340,472.94
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1340,472.9434,047.29
*price per unit indicative
"RS PRO Aluminium Oxide Cutting Disc, 115mm x 1mm Thick, P60 Grit, 10 in pack" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda