Alpha Wire Black 0.52 mm² Hook Up Wire, 20 AWG, 10/0.25 mm, 30m
- RS Stock No.:
- 3836177
- Mfr. Prt No.:
- 3073 BK005
- Brand:
- Alpha Wire

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3836177 |
| Product description | Alpha Wire Black 0.52 mm² Hook Up Wire, 20 AWG, 10/0.25 mm, 30m |
| Manufacturer / Brand | Alpha Wire |
| Manufacturer part number | 3073 BK005 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
UL1015 Hook-Up
UL1015 listed and CSA TEW-105 certified hook-up equipment wire
Recommended for internal wiring and wiring harness assemblies
Specifications
| Attribute | Value |
| Brand | Alpha Wire |
| Core Strands | 10/0.25 mm |
| Cross Sectional Area | 0.52 mm² |
| Conductor Material | Copper |
| Voltage Rating | 600 V |
| Maximum Operating Temperature | +105 °C |
| Sheath Colour | Black |
| Outer Diameter | 2.57 mm |
| American Wire Gauge | 20 AWG |
| Insulation Material | PVC |
| Insulation Wall Thickness | 0.8 mm |
| Wire Style | UL1015 |
| Minimum Operating Temperature | -20 °C |
| Length | 30 m |
| Standards Met | UL Listed |