RS PRO Aluminium Oxide Grinding Disc, 115mm x 6mm Thick, P120 Grit, 5 in pack

RS Stock No.:
1849237
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
RS stock number 1849237
Product description RS PRO Aluminium Oxide Grinding Disc, 115mm x 6mm Thick, P120 Grit, 5 in pack
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SI


Product Details


Specifications

Attribute Value
Brand RS PRO
Disc Diameter 115 mm
Grit Size P120
Disc Shape Round
Maximum Safe Speed 13200 rpm
Number in Pack 5
Thickness 6 mm
Abrasive Material Aluminium Oxide
Disc Type Grinding Disc
Application Grinding, Weld Dressing
Checking stock...
IDR
213,765.82
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1213,765.8242,753.16
*price per unit indicative
"RS PRO Aluminium Oxide Grinding Disc, 115mm x 6mm Thick, P120 Grit, 5 in pack" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda