Alpha Wire Yellow 0.2 mm² Hook Up Wire, 24 AWG, 7/0.20 mm, 30m

RS Stock No.:
2694770
Mfr. Prt No.:
7130 YL005
Brand:
Alpha Wire
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
RS stock number 2694770
Product description Alpha Wire Yellow 0.2 mm² Hook Up Wire, 24 AWG, 7/0.20 mm, 30m
Manufacturer / Brand Alpha Wire
Manufacturer part number 7130 YL005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Alpha Wire Irradiated PVC Hook Up Wire - Soldering Iron Resistant

This irradiated PVC hook up wire from Alpha Wire has a sheath resistant to solder iron heat and corrosive elements. Irradiated Hook up wire can be used in electronics for low voltage and low current applications, and used in high density wiring. Hook up wire is most often used within enclosed electronic equipment. This type of irradiated hook up wire from Alpha Wire can be used in military applications.


Specifications

Attribute Value
Brand Alpha Wire
Core Strands 7/0.20 mm
Cross Sectional Area 0.2 mm²
Conductor Material Copper
Voltage Rating 300 V
Maximum Operating Temperature +105 °C
Sheath Colour Yellow
Outer Diameter 1.42 mm
American Wire Gauge 24 AWG
Insulation Material PVC
Insulation Wall Thickness 0.4 mm
Wire Style UL1429
Minimum Operating Temperature -55 °C
Length 30 m
Checking stock...
IDR
282,049.21
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1282,049.219,401.64
*price per unit indicative
"Alpha Wire Yellow 0.2 mm² Hook Up Wire, 24 AWG, 7/0.20 mm, 30m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products