TE Connectivity White 0.75 mm² Equipment Wire, FlexLite Series, 18 AWG, 19/0.23 mm, 100m

RS Stock No.:
2085700
Mfr. Prt No.:
FLT0111-0.75-9
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2085700
Product description TE Connectivity White 0.75 mm² Equipment Wire, FlexLite Series, 18 AWG, 19/0.23 mm, 100m
Manufacturer / Brand TE Connectivity
Manufacturer part number FLT0111-0.75-9
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
RS stock number 2085700
Product description TE Connectivity White 0.75 mm² Equipment Wire, FlexLite Series, 18 AWG, 19/0.23 mm, 100m
Manufacturer / Brand TE Connectivity
Manufacturer part number FLT0111-0.75-9

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

FlexLite UL Wire

Flexible, double insulated high performance wire that can be used for industrial and commercial applications. These include control panels, electrical appliances, electric motors and robotics.

Features & Benefits
• Flexible with non-melting insulation
• Enables bundles to be routed through areas where conventional wires cannot be used
• UL style 1385
• CSA Class 5851
• Dual wall insulation (Class 2 equipment)
• Meets requirements of VW-1 Flammability
• Excellent fluid and chemical resistance
• 150°C spec WCD645
• 600 V rated
• Lightweight and small size


Specifications

Attribute Value
Brand TE Connectivity
Series FlexLite
Core Strands 19/0.23 mm
Cross Sectional Area 0.75 mm²
Conductor Material Tinned Copper
Voltage Rating 600 V
Maximum Operating Temperature +150 °C
Sheath Colour White
Outer Diameter 1.56 mm
American Wire Gauge 18 AWG
Insulation Material Polyolefin
Fire Behaviour Flame Retardant, Low Smoke Density, Self-extinguishing
Minimum Operating Temperature -65 °C
Length 100 m
Standards Met UL Listed
Checking stock...
IDR
2,060,668.94
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
12,060,668.9420,606.69
*price per unit indicative
"TE Connectivity White 0.75 mm² Equipment Wire, FlexLite Series, 18 AWG, 19/0.23 mm, 100m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products