Alpha Wire Yellow 0.96 mm² PTFE Equipment Wire, 18 AWG, 19/0.25 mm, 30m
- RS Stock No.:
- 1771321
- Mfr. Prt No.:
- 5857 YL005
- Brand:
- Alpha Wire

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1771321 |
| Product description | Alpha Wire Yellow 0.96 mm² PTFE Equipment Wire, 18 AWG, 19/0.25 mm, 30m |
| Manufacturer / Brand | Alpha Wire |
| Manufacturer part number | 5857 YL005 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Alpha Wire 600 V PTFE Hook Up Wire
When every application is critical and wire failure is not an option, choose Alpha Wire PTFE hook up wire as your solution. PTFE hook up wire benefits from high temperature resistance, chemical and solvent resistance, and excellent electrical properties. This 600 V PTFE hook up wire can be used in temperatures ranging from -60°C to +200°C depending on the application.
Features and Benefits
Stranded or solid silver-plated copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments
Colour-coded insulation for easy circuit identification
Easy to handle, strip and terminate
PTFE insulation
Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)
Product Applications
Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.
Alpha Wire’s FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.
Specifications
| Attribute | Value |
| Brand | Alpha Wire |
| Core Strands | 19/0.25 mm |
| Cross Sectional Area | 0.96 mm² |
| Conductor Material | Silver Plated Copper |
| Voltage Rating | 600 V |
| Maximum Operating Temperature | +200 °C |
| Sheath Colour | Yellow |
| Outer Diameter | 1.75 mm |
| American Wire Gauge | 18 AWG |
| Insulation Material | PTFE |
| Insulation Wall Thickness | 0.3 mm |
| Wire Style | UL1213 |
| Minimum Operating Temperature | -60 °C |
| Length | 30 m |
| Standards Met | MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 |