RS PRO Silicon Carbide Cutting Disc, 20mm x 0.6mm Thick, P180 Grit, 10 in pack
- RS Stock No.:
- 1369892
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
| RS stock number | 1369892 |
| Product description | RS PRO Silicon Carbide Cutting Disc, 20mm x 0.6mm Thick, P180 Grit, 10 in pack |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS Pro Carborundum Cutting Discs
RS Pro Carborundum Cutting Discs. 36 x 20mm discs used for precise cutting through screws, bolts, wire, chain & plastics. Designed to cut small metal shafts and tubes as the wheels are traditional resin-bonded. Ideal for hobby, craft, electronics, restoration, small DIY and renovation.
Features and Benefits
• Diameter 20 mm x 0.6 mm
• 36 carborundom cutting discs
• Maximum speed 20,000 rpm
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Disc Diameter | 20 mm |
| Grit Size | P180 |
| Disc Shape | Round |
| Number in Pack | 10 |
| Thickness | 0.6 mm |
| Abrasive Material | Silicon Carbide |
| Disc Type | Cutting Disc |
| Application | Cleaning, De-Burring, De-Rusting, Material Removing, Material Shaping |