3M Aluminium Oxide Grinding Disc, 75mm x 25mm Thick, Medium Grade, P50 Grit, Scotch-Brite, 1 in pack
- RS Stock No.:
- 0154132
- Mfr. Prt No.:
- CG-ZS B61167
- Brand:
- 3M

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0154132 |
| Product description | 3M Aluminium Oxide Grinding Disc, 75mm x 25mm Thick, Medium Grade, P50 Grit, Scotch-Brite, 1 in pack |
| Manufacturer / Brand | 3M |
| Manufacturer part number | CG-ZS B61167 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Scotch-Brite™ Spindle Mounted Clean & Strip Disc CG-ZS Blue 75mm x 25mm x 6mm
The Scotch-Brite™ Clean and Strip disc is a surface conditioning disc that combines a long lasting abrasive and a spindle mounted attachment system. The non-woven disc uses silicon carbide mineral abrasive offering a continuous fast cutting action and consistency. The fibres use resin which will dissolve and break down over time, allowing them to stay strong and heat resistant. Suitable for removing paint and rust from seams, doors, moulding, welds and other tight areas.
Unique Construction
The unique construction of the Scotch-Brite™ disc is made up of non-woven fibres and silicon carbide abrasive making it tough and durable. The extra course (XCS) works to remove unwanted corrosion and blemishes from a variety of materials. It combines strands, resin and abrasive to form a thick open web.
Flexibility
The Scotch Brite™ surface conditioning disc allows for easy adaptation to a profiled surface. It has been designed to last longer than wire brushes and other abrasive discs. The abrasive standards continually break down which reveal fresh abrasive for consistency and superior cut performance.
Features and Benefits
Removes paint, rust and quickly without compromising the geometry of the workpiece
Load resistant material resists clogging for consistent cutting action
Smear resistant to minimise cleaning of the work surface
Extra coarse (XCS) grade silicon carbide provides aggressive cutting and leaves a fine finish without gouging the workpiece
Spindle mounted attachment system provides easy disc change out for multi-step finishing processes
Typical Applications
The disc is capable of:
Removing paint, rust, harden adhesives, light scratches and weld burns and more.
It's great for smoothing, polishing and cleaning most metals.
FAQ's
What type of machine can you use these discs on?
The shank can be connected to can fit into power drills, angle grinders, air grinders and other power tools.
Benefits of using a non-woven disc?
Non-woven discs provide a uniformed and consistent performance throughout its lifetime. They are flexible to allow the material to adapt and conform to irregular surfaces. the open construction allows for air circulation for cool operation and reduces the potential for burning.
Specifications
| Attribute | Value |
| Brand | 3M |
| Grit Size | P50 |
| Model | Scotch-Brite |
| Number in Pack | 1 |
| Abrasive Material | Aluminium Oxide |
| Disc Type | Grinding Disc |
| Disc Diameter | 75 mm |
| Thickness | 25 mm |
| Grade | Medium |
| Maximum Safe Speed | 10000 rpm |