3M P220 Grit Very Fine Sanding Sheet, 280mm x 230mm
- RS Stock No.:
- 0153101
- Mfr. Prt No.:
- 3M235U 03653
- Brand:
- 3M

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0153101 |
| Product description | 3M P220 Grit Very Fine Sanding Sheet, 280mm x 230mm |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 3M235U 03653 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
3M™ Paper Sheet 235U, 230 mm x 280 mm
3M™ Paper Sheet 235U is an aluminium oxide resin bonded abrasive with a flexible backing. These 3M 235U sheets feature an anti-loading stearate coating.
Use 3M™ Paper Sheet 235U, featuring an anti-loading stearate coating.
Features and Benefits
• Resin bonded Features an anti-loading stearate coating
• Contains a flexible backing
• Aluminium oxide abrasive with a flexible backing
Alternative Grades
• 0153246 – P80 Grade
• 0153347 – P100 Grade
• 0152353 – P120 Grade
• 0153331 – P150 Grade
• 0153123 – P180 Grade
• 0153101 – P220 Grade
• 0153117 – P240 Grade
Typical Applications
Abrasive sheets, often called sandpaper or glasspaper, can be used by hand, with sanding blocks and even appropriate power tools. As such, they are suitable for fine and general sanding applications. Abrasive sheets are typically used for preparing surfaces, such as wood or old paint, for repainting, varnishing or other treatments. They can also be used for polishing and buffing applications.
The 3M™ Paper Sheet 235U is suitable for use in applications requiring a flexible backing
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
Specifications
| Attribute | Value |
| Brand | 3M |
| Abrasive Material | Aluminium Oxide |
| Number of Sheets per Pack | 50 |
| Length | 280 mm |
| Sandpaper Type | Sanding Sheet |
| Sheet Size | 280 x 230 mm |
| Grade | Very Fine |
| Grit Size | P220 |
| Width | 230 mm |
| Model | 3M |