3M P400 Grit Extra Fine Sanding Sheet, 127mm x 70mm

RS Stock No.:
0152912
Mfr. Prt No.:
3M255P 05418
Brand:
3M
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
RS stock number 0152912
Product description 3M P400 Grit Extra Fine Sanding Sheet, 127mm x 70mm
Manufacturer / Brand 3M
Manufacturer part number 3M255P 05418

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

3M™ Hookit™ Abrasive Sheet 255P

Get an abrasive sheet that fits securely to machines common to the aftermarket with 3M™ Hookit™ Abrasive Sheet 255P. This abrasive sheets 255P from 3M has an aluminium oxide mineral with heavy paper backing.
Use an abrasive sheet that’s easily cut and attached to automotive aftermarket machines with 3M™ Hookit™ Abrasive Sheet 255P.

Features and Benefits

• Aluminium oxide paper abrasive sheet

• Hookit™ attachment system

• Grades P80 to P400

• Various plain and holed configurations

Alternative Grades

• 0153000 – P80 Grade

• 0152805 – P120 Grade

• 0152833 – P180 Grade

• 0152827 – P240 Grade

• 0152906 – P320 Grade

• 0152912 – P400 Grade

Typical Applications

Abrasive sheets, often called sandpaper or glasspaper, can be used by hand, with sanding blocks and even appropriate power tools. As such, they are suitable for fine and general sanding applications. Abrasive sheets are typically used for preparing surfaces, such as wood or old paint, for repainting, varnishing or other treatments. They can also be used for polishing and buffing applications.

The 3M™ Hookit™ Abrasive Sheet 255P is typcially used for paint sanding.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.


Specifications

Attribute Value
Brand 3M
Grit Size P400
Width 70 mm
Model Hookit
Abrasive Material Aluminium Oxide
Number of Sheets per Pack 50
Length 127 mm
Sandpaper Type Sanding Sheet
Sheet Size 127 x 70 mm
Grade Extra Fine
Checking stock...
IDR
460,781.77
Out of stock
Price Lot (1 Lot of 50)
Lot(s)Per Lot(IDR)Per Unit(IDR)
1460,781.779,215.64
*price per unit indicative
"3M P400 Grit Extra Fine Sanding Sheet, 127mm x 70mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda