3M P180 Grit Very Fine Sanding Sheet, 127mm x 70mm
- RS Stock No.:
- 0152833
- Mfr. Prt No.:
- 3M255P 05424
- Brand:
- 3M

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0152833 |
| Product description | 3M P180 Grit Very Fine Sanding Sheet, 127mm x 70mm |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 3M255P 05424 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
3M™ Hookit™ Abrasive Sheet 255P
Get an abrasive sheet that fits securely to machines common to the aftermarket with 3M™ Hookit™ Abrasive Sheet 255P. This abrasive sheets 255P from 3M has an aluminium oxide mineral with heavy paper backing.
Use an abrasive sheet that’s easily cut and attached to automotive aftermarket machines with 3M™ Hookit™ Abrasive Sheet 255P.
Features and Benefits
• Aluminium oxide paper abrasive sheet
• Hookit™ attachment system
• Grades P80 to P400
• Various plain and holed configurations
Alternative Grades
• 0153000 – P80 Grade
• 0152805 – P120 Grade
• 0152833 – P180 Grade
• 0152827 – P240 Grade
• 0152906 – P320 Grade
• 0152912 – P400 Grade
Typical Applications
Abrasive sheets, often called sandpaper or glasspaper, can be used by hand, with sanding blocks and even appropriate power tools. As such, they are suitable for fine and general sanding applications. Abrasive sheets are typically used for preparing surfaces, such as wood or old paint, for repainting, varnishing or other treatments. They can also be used for polishing and buffing applications.
The 3M™ Hookit™ Abrasive Sheet 255P is typcially used for paint sanding.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
Specifications
| Attribute | Value |
| Brand | 3M |
| Sandpaper Type | Sanding Sheet |
| Sheet Size | 127 x 70 mm |
| Grade | Very Fine |
| Grit Size | P180 |
| Width | 70 mm |
| Model | Hookit |
| Abrasive Material | Aluminium Oxide |
| Number of Sheets per Pack | 50 |
| Length | 127 mm |