RS PRO Green/Yellow 1 mm² Harsh Environment Wire, 32/0.2 mm, 100m

RS Stock No.:
2653038
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2653038
Product description RS PRO Green/Yellow 1 mm² Harsh Environment Wire, 32/0.2 mm, 100m
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
RS stock number 2653038
Product description RS PRO Green/Yellow 1 mm² Harsh Environment Wire, 32/0.2 mm, 100m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS PRO Harsh Environment Wire - Silicone Rubber

Brought to you by RS PRO, Tinned copper conductors covered with 0.8 mm wall thickness silicone rubber to BS 6195 table 4. These cables will satisfy a wide number of applications related to medical, electronic or electrical equipment which may be operated in environmental conditions. Perfect in situations where ozone, corona discharge, radiation, heat, weathering or the normally adverse effects of a wide range of oils, solvents, etc, may be encountered. All models are highly reliable and excellent quality.

Features and Benefits

• Tinned Copper
• Silicone rubber insulation
• Various wire sizes
• 0.8 mm wall thickness

What is harsh environment wire?

Defined by its name, harsh environment wire is cable suitable for less than friendly environments. Typically used as hook up wire, each reel performs to an optimum level within harsher areas. High temperature can be a massive threat in terms of electronics, causing all kinds of health and safety risks. These RS PRO cables provide excellent resistance to such problems.

Where is harsh environment wire used?

Any electronic devices situated within harsh environments would benefit from this type of wire. Laboratories would be be a good example, as they are areas which could have toxic and potentially damaging gasses that interfere with wires. As as example, some areas using these cables would be:

• Construction sites
• Car engines
• Aeroplanes
• Petrol stations


Specifications

Attribute Value
Brand RS PRO
Voltage Rating 500 V
Size of Strands 0.2 mm
Maximum Operating Temperature +180 °C
Sheath Colour Green/Yellow
Resistant To Corona Discharge, Heat, Oils, Ozone, Radiation, Solvents, Weathering
Number of Strands 32
Outer Diameter 2.5 mm
Insulation Material Silicone Rubber
Operating Temperature Range -60 → +180 °C
Insulation Wall Thickness 0.8 mm
Wire Style BS6195
Minimum Operating Temperature -60 °C
Length 100 m
Cable Shape Single Core
Core Strands 32/0.2 mm
Cross Sectional Area 1 mm²
Conductor Material Copper
Checking stock...
IDR
1,560,658.31
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
11,560,658.3115,606.58
*price per unit indicative
"RS PRO Green/Yellow 1 mm² Harsh Environment Wire, 32/0.2 mm, 100m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda