3M Very Fine Abrasive Sheets, 224mm x 158mm

RS Stock No.:
1115353
Mfr. Prt No.:
1623654
Brand:
3M
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
RS stock number 1115353
Product description 3M Very Fine Abrasive Sheets, 224mm x 158mm
Manufacturer / Brand 3M
Manufacturer part number 1623654

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Scotch-Brite™ Hand Pads 7447

The Scotch-Brite™ 7447 are general purpose hand pads that combine flexibility with an effective cutting action with precise hand control. The 7447 handpads use aluminum oxide which cuts fast and fine, leaving a smooth finish on the surface.

These Scotch-Brite™ Multiflex sheets are a great replacement for steel wool, whilst eliminating contaminants. Unlike steel wool, it won't disintegrate, rust after use or create fine metal splinters.

Features and Benefits

• Get a superior alternative to steel wool, wire brushes, sandpaper, and other nonwoven products for cleaning or finishing tasks

• Features fine grade aluminium oxide abrasive for cleaning, finishing, graining and denibbing

• Suitable for use on wood, metal, plastics, ceramics, porcelain, glass, rubber, or composites

• Reusable pad resists tearing, splintering, shredding, loading and will never rust, providing a long, useful life

• Can be folded, stacked, or rolled for effective cleaning or conditioning on flat, irregular, or contoured surfaces

Applications

These abrasive hand pads are suitable for use on a range of materials such as wood, metal, plastics, ceramics, porcelain, glass, rubber or composites. They are used in a variety of industries and for domestic and hobby purposes. They are particularly useful in home decorating for surface preparation before painting, or for the removal of old gloss or matt paint on surfaces such as doors frames or banisters. These general-purpose non-woven hand pads can typically be used as an alternative to typical sandpaper in sanding and polishing applications.

What are non-woven abrasives?

Non-Woven Abrasives have abrasive grains bonded to flexible nylon fibres, which provide a controlled consistent finish. The open web construction provides and maintains a consistent cutting rate.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.


Specifications

Attribute Value
Brand 3M
Width 158 mm
Abrasive Material Aluminium Oxide
Number of Sheets per Pack 5
Grade Very Fine
Length 224 mm
Sandpaper Type Abrasive Sheets
Checking stock...
IDR
1,181,795.63
Out of stock
Price Box (1 Box of 20)
Box(s)Per Box(IDR)Per Unit(IDR)
11,181,795.6359,089.78
*price per unit indicative
"3M Very Fine Abrasive Sheets, 224mm x 158mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda