Telemecanique Sensors Straight Female M12 to M12 Sensor Actuator Cable, 4 Core, PVC, 10m

RS Stock No.:
1799973
Mfr. Prt No.:
XZCPV1141L10
Brand:
Telemecanique Sensors

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1799973
Product description Telemecanique Sensors Straight Female M12 to M12 Sensor Actuator Cable, 4 Core, PVC, 10m
Manufacturer / Brand Telemecanique Sensors
Manufacturer part number XZCPV1141L10
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
RS stock number 1799973
Product description Telemecanique Sensors Straight Female M12 to M12 Sensor Actuator Cable, 4 Core, PVC, 10m
Manufacturer / Brand Telemecanique Sensors
Manufacturer part number XZCPV1141L10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Connector A M12
Brand Telemecanique Sensors
Outer Diameter 4.6 mm
Connector B M12
Number of Cores 4
Connector A Gender Female
Cross Sectional Area 0.25 mm²
Connector A Orientation Straight
Insulation Material PVC
Current Rating 3 A
Voltage Rating 250 V ac, 300 V dc
Minimum Operating Temperature -25 °C
Length 10 m
Series OsiSense XM
Sheath Material PVC
Maximum Operating Temperature +80 °C
Sheath Colour Black
IP Rating IP65, IP67
Connector A Number of Contacts 4
Conductor Resistance 5000 μΩ
Connector A Housing Gender Female
Cable Shape Multicore
Checking stock...
IDR
370,681.26
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1370,681.26
*price per unit indicative
"Telemecanique Sensors Straight Female M12 to M12 Sensor Actuator Cable, 4 Core, PVC, 10m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda