Lapp 4 Core Unscreened Actuator/Sensor Cable, 0.36 mm², Black PVC Sheath, 50m, 22 AWG

RS Stock No.:
0560391
Mfr. Prt No.:
7038861
Brand:
Lapp

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0560391
Product description Lapp 4 Core Unscreened Actuator/Sensor Cable, 0.36 mm², Black PVC Sheath, 50m, 22 AWG
Manufacturer / Brand Lapp
Manufacturer part number 7038861
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
RS stock number 0560391
Product description Lapp 4 Core Unscreened Actuator/Sensor Cable, 0.36 mm², Black PVC Sheath, 50m, 22 AWG
Manufacturer / Brand Lapp
Manufacturer part number 7038861

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

LAPP Unitronic® Sensor/Actuator Cables

Unitronic® Sensor LifYY Cable

From Lapp, this Unitronic LifYY Cable is designed for sensor and actuator cabling with M8 and M12 connectors. It features compact dimensions and outer diameter, and so is ideal when space saving is a concern.

The Unitronic sensor cable has a conductor of super-fine bare copper strands in accordance with DIN VDE 0295 Class 6, and has a PVC sheath that is UV resistant and designed to be easily stripped. For LifYY applications, this flexible cable is a dependable choice.

Features and Benefits

• Easy stripping and processing
• Compact design
• PVC core insulation
• Operating temperature in fixed installation: -40°C to +80°C
• Operating temperature with flexing: -5°C to +80°C

Applications

Lapp Unitronic signal transmission cables for use with industrial M8, M12 threaded connectors to connect with sensors, actuators, and distributed I/O. They are typically used in;

• Automation technology
• Sensor and measurement
• Actuator cabling

Signal transmission cables for use with industrial M8, M12 & M18 threaded connectors to connect with sensors, actuators, and distributed I/O. Industry standard colour coded and OD to match the connector gland size.
Color coding:
3 core – Brown, Blue, Black
4 core – Brown, White, Blue, Black
5 core – Brown, White, Blue, Black, Grey


Specifications

Attribute Value
Brand Lapp
Core Strands 4/0.34 mm
Number of Cores 4
Cross Sectional Area 0.36 mm²
Minimum Bend Radius 10 x D
Conductor Material Bare Copper
Voltage Rating 900 V
Size of Strands 0.34 mm
Maximum Operating Temperature +70 °C
Sheath Colour Black
Number of Strands 4
Screened/Unscreened Unscreened
Outer Diameter 4.8 mm
Sheath Material Polyvinyl Chloride PVC
American Wire Gauge 22 AWG
Insulation Material PVC
Minimum Operating Temperature -5 °C
Length 50 m
Cable Shape Multicore
Checking stock...
IDR
1,388,743.60
Out of stock
Price Reel (1 Reel of 50 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
11,388,743.6027,774.87
*price per unit indicative
"Lapp 4 Core Unscreened Actuator/Sensor Cable, 0.36 mm², Black PVC Sheath, 50m, 22 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda