RS PRO 7 Core Screened CY Control Cable, 1 mm², Grey PVC Sheath, 50m, 17 AWG
- RS Stock No.:
- 8274170
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8274170 |
| Product description | RS PRO 7 Core Screened CY Control Cable, 1 mm², Grey PVC Sheath, 50m, 17 AWG |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8274170 |
| Product description | RS PRO 7 Core Screened CY Control Cable, 1 mm², Grey PVC Sheath, 50m, 17 AWG |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Note
CY control cables are not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.
RS PRO CY Control Cable
The CY control cables from RS PRO are number coded and are reliable connecting cables which combine the characteristics of a flexible mains cable coupled with saving space due to the small cable diameters suitable for both fixed and flexible installations.
CY cables are used in environments where interference free transmission is needed, the different parts of the cable work together to protect the cable for any external electromagnetic influences as well as any mechanical stresses. CY cables can also be referred to as screened flexible cable.
These reliable cables work well within the machine tool industry. As interconnecting cables for measuring, controlling or regulation in control equipment for assembly and production lines, conveyors and for computer units. As well as where equipment or machinery may be subjected to vibration and or movement.
They are suitable for internal dry, damp or wet room environments, they are resistant to certain oils, acids and caustic solutions at room temperature. They may only be installed outdoors with UV-protection and by observing the temperature range.
They are made from an outer grey PVC sheath, with a multi-core flex, the braid screen is tinned copper and the cores are black with white numbers. Due to the way these cables are made and the materials used, there is a high degree of flexibility.
Features and Benefits
· Ideal for space saving installations
· Ideal for indoor use where mechanical stresses are present
· Tinned copper wire braid screen
· Resistance to oil/water mixes when indoors
· Flexible cable with copper conductors
· CY type cable has a grey PVC outer sheath
· White numbers on the outer sheath
· Operating temperatures of -40 to +80 °C
· These screened flexible multi-core cables have a voltage rating of 300/500V
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Control Cable Type | CY |
| Screen Type | Tinned Copper Braid |
| Maximum Operating Temperature | +80 °C |
| Sheath Colour | Grey |
| Screened/Unscreened | Screened |
| Outer Diameter | 8.6 mm |
| Sheath Material | Polyvinyl Chloride PVC |
| American Wire Gauge | 17 AWG |
| Insulation Material | PVC |
| Current Rating | 15 A |
| Minimum Operating Temperature | -40 °C |
| Filler Material | Non-Wicking Filler |
| Core Strands | 32/0.2 mm |
| Length | 50 m |
| Conductor Resistance | 19.5 Ω/km |
| Oil Resistant | Yes |
| Number of Cores | 7 |
| Cross Sectional Area | 1 mm² |
| Minimum Bend Radius | Fixed - 6 x D Occasional Flexing - 20 x D |
| Conductor Material | Copper |
| Voltage Rating | 300/500 V |
| Earth Cable | Yes |