RS PRO Green/Yellow 6 mm² Power Cable, 75/0.3 mm, 100m

RS Stock No.:
9028451
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9028451
Product description RS PRO Green/Yellow 6 mm² Power Cable, 75/0.3 mm, 100m
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
RS stock number 9028451
Product description RS PRO Green/Yellow 6 mm² Power Cable, 75/0.3 mm, 100m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS Pro H07V-K Cable

RS Pro PVC insulated cable is manufactured to meet H07V-K harmonised standard. Suitable for a variety of electrical installations, this stranded single core copper cable is flame retarded and meets IEC 60332-1 standards. Rated up to 750 V this single core cable comes in a standard reel of 100m.

Features and Benefits

• Flame retardant to IEC 60332-1
• Flexible Class 5 IEC 60228 conductor
• Rated voltage of up to and including 750 V
• Available in black, blue, grey, brown and green/yellow in a range of sizes
• High quality PVC insulation
• 100m reel
• Stranded copper core


Specifications

Attribute Value
Brand RS PRO
Standards Met IEC 60332-1
Harmonised Code H07V-K
Conductor Strand Type Stranded
Core Strands 75/0.3 mm
Number of Cores 1
Cross Sectional Area 6 mm²
Conductor Material Copper
Voltage Rating 750 V
Size of Strands 0.3 mm
Sheath Colour Green/Yellow
Number of Strands 75
Outer Diameter 5.3 mm
Sheath Material Polyvinyl Chloride PVC
Conductor Resistance 3.3 ?/km
Insulation Material PVC
Fire Behaviour Flame Retardant
Length 100 m
Series H07V-K
Checking stock...
IDR
2,648,892.06
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
12,648,892.0626,488.92
*price per unit indicative
"RS PRO Green/Yellow 6 mm² Power Cable, 75/0.3 mm, 100m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda